LED Driver IC 4 Output Linear Shift Register Dimming 500mA 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP04CM596MTR

DigiKey Part Number
497-6820-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP04CM596MTR
Description
IC LED DRIVER LINEAR 500MA 14SO
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Shift Register Dimming 500mA 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
3.3V
Voltage - Supply (Max)
5.5V
Voltage - Output
16V
Current - Output / Channel
500mA
Frequency
25MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types