LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP16CPP05MTR

DigiKey Part Number
497-8733-2-ND - Tape & Reel (TR)
497-8733-1-ND - Cut Tape (CT)
497-8733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STP16CPP05MTR
Description
IC LED DRIVER LINEAR 40MA 24SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 40mA 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
STP16CPP05MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
20V
Current - Output / Channel
40mA
Frequency
30MHz
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱157.81000₱157.81
10₱117.73000₱1,177.30
25₱107.66640₱2,691.66
100₱96.60200₱9,660.20
250₱91.31872₱22,829.68
500₱88.13400₱44,067.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱85.51320₱85,513.20
2,000₱83.35660₱166,713.20
3,000₱82.27646₱246,829.38
5,000₱81.07971₱405,398.55
7,000₱80.38059₱562,664.13
Manufacturers Standard Package