STP5N62K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 53
Unit Price: ₱154.23000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 957
Unit Price: ₱111.95000
Datasheet

Similar


onsemi
In Stock: 1,000
Unit Price: ₱247.13000
Datasheet

Similar


Vishay Siliconix
In Stock: 896
Unit Price: ₱191.16000
Datasheet

Similar


Vishay Siliconix
In Stock: 902
Unit Price: ₱315.02000
Datasheet

Similar


Vishay Siliconix
In Stock: 474
Unit Price: ₱191.16000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₱229.88287
Datasheet
N-Channel 620 V 4.2A (Tc) 70W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP5N62K3

DigiKey Part Number
497-10771-5-ND
Manufacturer
Manufacturer Product Number
STP5N62K3
Description
MOSFET N-CH 620V 4.2A TO220AB
Customer Reference
Detailed Description
N-Channel 620 V 4.2A (Tc) 70W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP5N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 2.1A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes