
STPM33TR | |
|---|---|
DigiKey Part Number | 497-14669-2-ND - Tape & Reel (TR) 497-14669-1-ND - Cut Tape (CT) 497-14669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM33TR |
Description | IC ENERGY METER 1PHASE 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 4.6mA | |
Voltage - Supply | 2.95 V ~ 3.65 V | |
Meter Type | 2 x Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.07000 | ₱150.07 |
| 10 | ₱111.65600 | ₱1,116.56 |
| 25 | ₱102.02120 | ₱2,550.53 |
| 100 | ₱91.43310 | ₱9,143.31 |
| 250 | ₱86.38800 | ₱21,597.00 |
| 500 | ₱83.34856 | ₱41,674.28 |
| 1,000 | ₱80.84568 | ₱80,845.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱77.75483 | ₱233,264.49 |
| 6,000 | ₱76.24236 | ₱457,454.16 |






