2 x Single Phase Meter IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPM34TR

DigiKey Part Number
497-14670-2-ND - Tape & Reel (TR)
497-14670-1-ND - Cut Tape (CT)
497-14670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPM34TR
Description
IC ENERGY METER 1PHASE 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 x Single Phase Meter IC 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
-
Measurement Error
-
Voltage - I/O High
-
Voltage - I/O Low
-
Current - Supply
5.5mA
Voltage - Supply
2.95 V ~ 3.65 V
Meter Type
2 x Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,706
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱163.17000₱163.17
10₱121.60100₱1,216.01
25₱111.26320₱2,781.58
100₱99.86540₱9,986.54
250₱94.43440₱23,608.60
500₱91.16152₱45,580.76
1,000₱88.46629₱88,466.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱85.13784₱255,413.52
6,000₱83.50895₱501,053.70
Manufacturers Standard Package