


STPS10L40CG-TR | |
|---|---|
DigiKey Part Number | 497-12866-2-ND - Tape & Reel (TR) 497-12866-1-ND - Cut Tape (CT) 497-12866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10L40CG-TR |
Description | DIODE ARRAY SCHOTT 40V 5A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS10L40CG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱23.58200 | ₱235.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.97558 | ₱22,975.58 |
| 2,000 | ₱22.33125 | ₱44,662.50 |
| 3,000 | ₱21.85386 | ₱65,561.58 |
| 5,000 | ₱21.42276 | ₱107,113.80 |
| 7,000 | ₱19.96490 | ₱139,754.30 |
| 10,000 | ₱19.28217 | ₱192,821.70 |
| 25,000 | ₱19.26443 | ₱481,610.75 |


