Diode 100 V 1A Surface Mount STmite Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1H100MF

DigiKey Part Number
497-12631-2-ND - Tape & Reel (TR)
497-12631-1-ND - Cut Tape (CT)
497-12631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1H100MF
Description
DIODE SCHOTT 100V 1A STMITE FLAT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount STmite Flat
Datasheet
 Datasheet
EDA/CAD Models
STPS1H100MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
STmite Flat
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,987
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
10₱16.07900₱160.79
100₱10.15330₱1,015.33
500₱7.58428₱3,792.14
1,000₱6.48559₱6,485.59
2,000₱5.98031₱11,960.62
5,000₱5.29507₱26,475.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000₱4.69135₱56,296.20
24,000₱4.33740₱104,097.60
36,000₱4.18185₱150,546.60
Manufacturers Standard Package