
STPS3L60SY | |
|---|---|
DigiKey Part Number | 497-12333-2-ND - Tape & Reel (TR) 497-12333-1-ND - Cut Tape (CT) 497-12333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L60SY |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L60SY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱28.46500 | ₱284.65 |
| 100 | ₱18.36520 | ₱1,836.52 |
| 500 | ₱14.00496 | ₱7,002.48 |
| 1,000 | ₱12.59899 | ₱12,598.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱9.62328 | ₱24,058.20 |
| 5,000 | ₱9.52800 | ₱47,640.00 |
| 7,500 | ₱9.14537 | ₱68,590.27 |
| 12,500 | ₱8.79363 | ₱109,920.38 |
| 25,000 | ₱8.48311 | ₱212,077.75 |
| 62,500 | ₱8.29978 | ₱518,736.25 |


