
E3SB50E00002AE | |
|---|---|
DigiKey Part Number | 3186-E3SB50E00002AETR-ND - Tape & Reel (TR) 3186-E3SB50E00002AECT-ND - Cut Tape (CT) 3186-E3SB50E00002AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB50E00002AE |
Description | XTAL 3225 50MHZ, 9PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±18ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱17.80500 | ₱178.05 |
| 25 | ₱16.81680 | ₱420.42 |
| 50 | ₱16.11420 | ₱805.71 |
| 100 | ₱15.45320 | ₱1,545.32 |
| 250 | ₱14.61120 | ₱3,652.80 |
| 500 | ₱14.00736 | ₱7,003.68 |
| 1,000 | ₱13.42793 | ₱13,427.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.55790 | ₱37,673.70 |
| 6,000 | ₱12.03853 | ₱72,231.18 |
| 9,000 | ₱11.74478 | ₱105,703.02 |
| 15,000 | ₱11.38501 | ₱170,775.15 |
| 21,000 | ₱11.15420 | ₱234,238.20 |
| 30,000 | ₱10.91472 | ₱327,441.60 |
| 36,000 | ₱10.79431 | ₱388,595.16 |


