STTH208RL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 5,229
Unit Price: ₱42.28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,630
Unit Price: ₱43.47000
Datasheet

Similar


onsemi
In Stock: 7,656
Unit Price: ₱47.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱3.19501
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.84385
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34,678
Unit Price: ₱17.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,144
Unit Price: ₱14.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.44334
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31,863
Unit Price: ₱16.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.30417
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.30417
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.35858
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.71876
Datasheet
Diode 800 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH208RL

DigiKey Part Number
STTH208RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STTH208RL
Description
DIODE STANDARD 800V 2A DO15
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types