STTH30W03CW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 2,490
Unit Price: ₱4.53000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱1.43217
Datasheet
Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH30W03CW

DigiKey Part Number
497-13177-ND
Manufacturer
Manufacturer Product Number
STTH30W03CW
Description
DIODE ARRAY GP 300V 15A TO-247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STTH30W03CW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes