
STTH3R04QRL | |
|---|---|
DigiKey Part Number | 497-15675-2-ND - Tape & Reel (TR) 497-15675-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3R04QRL |
Description | DIODE STANDARD 400V 3A DO15 |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STTH3R04QRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.78300 | ₱207.83 |
| 100 | ₱13.22610 | ₱1,322.61 |
| 500 | ₱9.96748 | ₱4,983.74 |
| 1,000 | ₱8.91583 | ₱8,915.83 |
| 2,000 | ₱8.02943 | ₱16,058.86 |

