
STTH5R06BY-TR | |
|---|---|
DigiKey Part Number | 497-12356-2-ND - Tape & Reel (TR) 497-12356-1-ND - Cut Tape (CT) 497-12356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH5R06BY-TR |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06BY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱45.91300 | ₱459.13 |
| 100 | ₱36.86150 | ₱3,686.15 |
| 500 | ₱28.88056 | ₱14,440.28 |
| 1,000 | ₱26.31276 | ₱26,312.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱23.53297 | ₱58,832.42 |
| 5,000 | ₱22.28957 | ₱111,447.85 |

