


STTH812G-TR | |
|---|---|
DigiKey Part Number | 497-5264-2-ND - Tape & Reel (TR) 497-5264-1-ND - Cut Tape (CT) 497-5264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH812G-TR |
Description | DIODE STANDARD 1200V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH812G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.16000 | ₱85.16 |
| 10 | ₱50.61800 | ₱506.18 |
| 100 | ₱42.34010 | ₱4,234.01 |
| 500 | ₱33.36348 | ₱16,681.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.26839 | ₱28,268.39 |
| 2,000 | ₱27.98850 | ₱55,977.00 |
| 3,000 | ₱26.80584 | ₱80,417.52 |
| 5,000 | ₱24.59117 | ₱122,955.85 |
| 10,000 | ₱24.48994 | ₱244,899.40 |










