


STUSB4700YQTR | |
|---|---|
DigiKey Part Number | 497-18082-2-ND - Tape & Reel (TR) 497-18082-1-ND - Cut Tape (CT) 497-18082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4700YQTR |
Description | STAND-ALONE USB PD CONTROLLER (W |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4700YQTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱179.25000 | ₱179.25 |
| 10 | ₱134.34500 | ₱1,343.45 |
| 25 | ₱123.03040 | ₱3,075.76 |
| 100 | ₱110.62010 | ₱11,062.01 |
| 250 | ₱104.70556 | ₱26,176.39 |
| 500 | ₱101.13734 | ₱50,568.67 |
| 1,000 | ₱98.20093 | ₱98,200.93 |











