
T1635H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8060-2-ND - Tape & Reel (TR) 497-8060-1-ND - Cut Tape (CT) 497-8060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1635H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1635H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱127.44000 | ₱127.44 |
| 10 | ₱81.46400 | ₱814.64 |
| 100 | ₱55.21480 | ₱5,521.48 |
| 500 | ₱43.98244 | ₱21,991.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱40.37073 | ₱40,370.73 |
| 2,000 | ₱37.33309 | ₱74,666.18 |
| 3,000 | ₱35.78578 | ₱107,357.34 |
| 5,000 | ₱34.28151 | ₱171,407.55 |


