Similar
Similar

T2035H-600TRG | |
|---|---|
DigiKey Part Number | 497-6209-5-ND |
Manufacturer | |
Manufacturer Product Number | T2035H-600TRG |
Description | TRIAC ALTERNISTOR 600V 20A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |



