
T2035T-8G | |
|---|---|
DigiKey Part Number | T2035T-8G-ND |
Manufacturer | |
Manufacturer Product Number | T2035T-8G |
Description | TRIAC ALTERNISTOR 800V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2035T-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 168A, 160A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱52.64200 | ₱526.42 |
| 25 | ₱47.64000 | ₱1,191.00 |
| 100 | ₱42.13160 | ₱4,213.16 |
| 250 | ₱39.50784 | ₱9,876.96 |
| 500 | ₱37.92502 | ₱18,962.51 |
| 2,000 | ₱35.54897 | ₱71,097.94 |
| 4,000 | ₱34.66614 | ₱138,664.56 |
| 6,000 | ₱34.22418 | ₱205,345.08 |

