
T835-600B-TR | |
|---|---|
DigiKey Part Number | 497-3270-2-ND - Tape & Reel (TR) 497-3270-1-ND - Cut Tape (CT) 497-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835-600B-TR |
Description | TRIAC ALTERNISTOR 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-600B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱54.84600 | ₱548.46 |
| 100 | ₱36.45060 | ₱3,645.06 |
| 500 | ₱28.54946 | ₱14,274.73 |
| 1,000 | ₱26.00489 | ₱26,004.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱23.25118 | ₱58,127.95 |
| 5,000 | ₱21.54912 | ₱107,745.60 |
| 7,500 | ₱20.68243 | ₱155,118.23 |
| 12,500 | ₱20.22466 | ₱252,808.25 |








