


TCPP01-M12 | |
|---|---|
DigiKey Part Number | 497-TCPP01-M12TR-ND - Tape & Reel (TR) 497-TCPP01-M12CT-ND - Cut Tape (CT) 497-TCPP01-M12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPP01-M12 |
Description | TYPE-C PORT PROTECTION 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | USB-C (USB TYPE-C) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱40.97000 | ₱409.70 |
| 25 | ₱36.96880 | ₱924.22 |
| 100 | ₱32.55000 | ₱3,255.00 |
| 250 | ₱30.43720 | ₱7,609.30 |
| 500 | ₱29.16520 | ₱14,582.60 |
| 1,000 | ₱28.11713 | ₱28,117.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.82350 | ₱80,470.50 |
| 6,000 | ₱26.19039 | ₱157,142.34 |
| 9,000 | ₱25.87328 | ₱232,859.52 |
| 15,000 | ₱25.52190 | ₱382,828.50 |
| 21,000 | ₱25.31666 | ₱531,649.86 |




















