
TCPP02-M18 | |
|---|---|
DigiKey Part Number | 497-TCPP02-M18TR-ND - Tape & Reel (TR) 497-TCPP02-M18CT-ND - Cut Tape (CT) 497-TCPP02-M18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPP02-M18 |
Description | USB TYPE-C PORT PROTECTION FOR S |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 5V External Switch 18-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCPP02-M18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 5V | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱99.45000 | ₱99.45 |
| 10 | ₱72.77000 | ₱727.70 |
| 25 | ₱66.10040 | ₱1,652.51 |
| 100 | ₱58.81160 | ₱5,881.16 |
| 250 | ₱55.33148 | ₱13,832.87 |
| 500 | ₱53.23412 | ₱26,617.06 |
| 1,000 | ₱51.50658 | ₱51,506.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱49.37410 | ₱148,122.30 |
| 6,000 | ₱48.33058 | ₱289,983.48 |
| 9,000 | ₱47.80806 | ₱430,272.54 |











