Overvoltage/Surge Protection IC 5V External Switch 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCPP03-M20

DigiKey Part Number
497-TCPP03-M20TR-ND - Tape & Reel (TR)
497-TCPP03-M20CT-ND - Cut Tape (CT)
497-TCPP03-M20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCPP03-M20
Description
USB-C POWER DELIVERY DUAL ROLE P
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 5V External Switch 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TCPP03-M20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
5V
Technology
External Switch
Number of Circuits
1
Applications
-
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.59000₱106.59
10₱78.30800₱783.08
25₱71.24560₱1,781.14
100₱63.46840₱6,346.84
250₱59.75724₱14,939.31
500₱57.51934₱28,759.67
1,000₱55.67865₱55,678.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱53.40444₱160,213.32
6,000₱52.29165₱313,749.90
9,000₱51.73433₱465,608.97
Manufacturers Standard Package