
TDA7562 | |
|---|---|
DigiKey Part Number | 497-TDA7562-ND |
Manufacturer | |
Manufacturer Product Number | TDA7562 |
Description | IC AMP AB QUAD 60W 27FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 60W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Vertical) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱477.00000 | ₱477.00 |
| 17 | ₱352.92118 | ₱5,999.66 |
| 34 | ₱334.84618 | ₱11,384.77 |
| 102 | ₱312.52078 | ₱31,877.12 |
| 255 | ₱298.50196 | ₱76,118.00 |
| 510 | ₱290.05171 | ₱147,926.37 |
| 1,003 | ₱283.25020 | ₱284,099.95 |

