TN815-800B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱46.58080
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,686
Unit Price: ₱97.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱25.19036
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,500
Unit Price: ₱27.31868
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,449
Unit Price: ₱147.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱129.82000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱51.43532
Datasheet
SCR 800 V 8 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN815-800B

DigiKey Part Number
TN815-800B-ND
Manufacturer
Manufacturer Product Number
TN815-800B
Description
SCR 800V 8A DPAK
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
40 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A, 73A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types