
TS27M4CDT | |
|---|---|
DigiKey Part Number | 497-TS27M4CDTTR-ND - Tape & Reel (TR) 497-TS27M4CDTCT-ND - Cut Tape (CT) 497-TS27M4CDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27M4CDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 150µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱27.98900 | ₱279.89 |
| 25 | ₱25.13000 | ₱628.25 |
| 100 | ₱21.96200 | ₱2,196.20 |
| 250 | ₱20.44708 | ₱5,111.77 |
| 500 | ₱19.53716 | ₱9,768.58 |
| 1,000 | ₱18.78743 | ₱18,787.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.99530 | ₱44,988.25 |
| 5,000 | ₱17.51794 | ₱87,589.70 |
| 7,500 | ₱17.27903 | ₱129,592.72 |
| 12,500 | ₱17.01420 | ₱212,677.50 |
| 17,500 | ₱16.85942 | ₱295,039.85 |
| 25,000 | ₱16.71068 | ₱417,767.00 |

