Similar
Similar

TS331IYLT | |
|---|---|
DigiKey Part Number | 497-13677-2-ND - Tape & Reel (TR) 497-13677-1-ND - Cut Tape (CT) 497-13677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331IYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS331IYLT Models |
Category | Current - Quiescent (Max) 26µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 79dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 720ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.04µA @ 5V | Base Product Number |
Current - Output (Typ) 93mA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS331ILT | STMicroelectronics | 11,349 | 497-10555-1-ND | ₱76.82000 | Parametric Equivalent |
| LMV7275MF | Texas Instruments | 511 | 296-LMV7275MFCT-ND | ₱153.64000 | Similar |
| LMV7275MF/NOPB | Texas Instruments | 1,539 | LMV7275MF/NOPBCT-ND | ₱110.17000 | Similar |
| LMV7275MFX/NOPB | Texas Instruments | 2,182 | 296-LMV7275MFX/NOPBCT-ND | ₱83.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱46.21100 | ₱462.11 |
| 25 | ₱41.73280 | ₱1,043.32 |
| 100 | ₱36.80190 | ₱3,680.19 |
| 250 | ₱34.45088 | ₱8,612.72 |
| 500 | ₱33.03238 | ₱16,516.19 |
| 1,000 | ₱32.18975 | ₱32,189.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱30.42290 | ₱91,268.70 |
| 6,000 | ₱29.71694 | ₱178,301.64 |
| 9,000 | ₱29.36351 | ₱264,271.59 |
| 15,000 | ₱28.97199 | ₱434,579.85 |



