Similar

TS3704CD | |
|---|---|
DigiKey Part Number | TS3704CD-ND |
Manufacturer | |
Manufacturer Product Number | TS3704CD |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS3704CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 80dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |


