
TSB622IYDT | |
|---|---|
DigiKey Part Number | 497-TSB622IYDTTR-ND - Tape & Reel (TR) 497-TSB622IYDTCT-ND - Cut Tape (CT) 497-TSB622IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB622IYDT |
Description | LOW POWER, 1.7MHZ, RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 310µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱77.42000 | ₱77.42 |
| 10 | ₱56.33400 | ₱563.34 |
| 25 | ₱50.99880 | ₱1,274.97 |
| 100 | ₱45.16270 | ₱4,516.27 |
| 250 | ₱42.37580 | ₱10,593.95 |
| 500 | ₱40.69766 | ₱20,348.83 |
| 1,000 | ₱39.31551 | ₱39,315.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱36.63135 | ₱91,578.38 |
| 5,000 | ₱35.77562 | ₱178,878.10 |
| 7,500 | ₱35.34705 | ₱265,102.88 |
| 12,500 | ₱34.87215 | ₱435,901.88 |

