Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB622IYDT

DigiKey Part Number
497-TSB622IYDTTR-ND - Tape & Reel (TR)
497-TSB622IYDTCT-ND - Cut Tape (CT)
497-TSB622IYDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB622IYDT
Description
LOW POWER, 1.7MHZ, RAIL-TO-RAIL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1 mV
Current - Supply
310µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,402
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱77.42000₱77.42
10₱56.33400₱563.34
25₱50.99880₱1,274.97
100₱45.16270₱4,516.27
250₱42.37580₱10,593.95
500₱40.69766₱20,348.83
1,000₱39.31551₱39,315.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱36.63135₱91,578.38
5,000₱35.77562₱178,878.10
7,500₱35.34705₱265,102.88
12,500₱34.87215₱435,901.88
Manufacturers Standard Package