Current Sense Amplifier 1 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit 8-TSSOP
8-TSSOP 8-MSOP

TSC103IYPT

DigiKey Part Number
497-10740-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC103IYPT
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC103IYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.6V/µs
-3db Bandwidth
700 kHz
Current - Input Bias
10 µA
Voltage - Input Offset
500 µV
Current - Supply
200µA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱53.02779₱212,111.16
8,000₱51.99966₱415,997.28
Manufacturers Standard Package