
TSC200IDT | |
|---|---|
DigiKey Part Number | 497-TSC200IDTTR-ND - Tape & Reel (TR) 497-TSC200IDTCT-ND - Cut Tape (CT) 497-TSC200IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC200IDT |
Description | HIGH VOLTAGE, CURRENT SENSE AMPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Open Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC200IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Open Drain | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.31000 | ₱117.31 |
| 10 | ₱86.34800 | ₱863.48 |
| 25 | ₱78.63000 | ₱1,965.75 |
| 100 | ₱70.15590 | ₱7,015.59 |
| 250 | ₱66.11716 | ₱16,529.29 |
| 500 | ₱63.68396 | ₱31,841.98 |
| 1,000 | ₱61.68129 | ₱61,681.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱59.56668 | ₱148,916.70 |
| 5,000 | ₱58.29218 | ₱291,460.90 |
| 7,500 | ₱57.65385 | ₱432,403.88 |

