
TSC200IYDT | |
|---|---|
DigiKey Part Number | 497-TSC200IYDTTR-ND - Tape & Reel (TR) 497-TSC200IYDTCT-ND - Cut Tape (CT) 497-TSC200IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC200IYDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC200IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱97.60200 | ₱976.02 |
| 25 | ₱89.06280 | ₱2,226.57 |
| 100 | ₱79.64220 | ₱7,964.22 |
| 250 | ₱75.14972 | ₱18,787.43 |
| 500 | ₱72.44376 | ₱36,221.88 |
| 1,000 | ₱70.21421 | ₱70,214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱67.86175 | ₱169,654.38 |
| 5,000 | ₱66.44434 | ₱332,221.70 |
| 7,500 | ₱65.73447 | ₱493,008.53 |

