
TSC202IDT | |
|---|---|
DigiKey Part Number | 497-TSC202IDTTR-ND - Tape & Reel (TR) 497-TSC202IDTCT-ND - Cut Tape (CT) 497-TSC202IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC202IDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC202IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.95000 | ₱111.95 |
| 10 | ₱82.53600 | ₱825.36 |
| 25 | ₱75.15200 | ₱1,878.80 |
| 100 | ₱66.99970 | ₱6,699.97 |
| 250 | ₱63.11348 | ₱15,778.37 |
| 500 | ₱60.77196 | ₱30,385.98 |
| 1,000 | ₱58.84552 | ₱58,845.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱56.81142 | ₱142,028.55 |
| 5,000 | ₱55.58540 | ₱277,927.00 |
| 7,500 | ₱54.97164 | ₱412,287.30 |

