
TSC202IYST | |
|---|---|
DigiKey Part Number | 497-TSC202IYSTTR-ND - Tape & Reel (TR) 497-TSC202IYSTCT-ND - Cut Tape (CT) 497-TSC202IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC202IYST |
Description | MSOP/TSSOP 8 BODY3.00 PITCH0.65 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC202IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱97.60200 | ₱976.02 |
| 25 | ₱89.06280 | ₱2,226.57 |
| 100 | ₱79.64220 | ₱7,964.22 |
| 250 | ₱75.14972 | ₱18,787.43 |
| 500 | ₱72.44376 | ₱36,221.88 |
| 1,000 | ₱70.21421 | ₱70,214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱66.87078 | ₱267,483.12 |
| 8,000 | ₱65.62849 | ₱525,027.92 |

