
TYN1012RG | |
|---|---|
DigiKey Part Number | 497-6782-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN1012RG |
Description | SCR 1KV 12A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 12 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN1012RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 8 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A, 145A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 50 | ₱56.79880 | ₱2,839.94 |
| 100 | ₱50.82590 | ₱5,082.59 |
| 500 | ₱40.34750 | ₱20,173.75 |
| 1,000 | ₱36.97698 | ₱36,976.98 |
| 2,000 | ₱34.14300 | ₱68,286.00 |
| 5,000 | ₱31.07748 | ₱155,387.40 |
| 10,000 | ₱30.87668 | ₱308,766.80 |

