
TSV630AICT | |
|---|---|
DigiKey Part Number | 497-TSV630AITR-ND - Tape & Reel (TR) 497-TSV630AICT-ND - Cut Tape (CT) 497-TSV630AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV630AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV630AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱51.63000 | ₱516.30 |
| 25 | ₱46.71120 | ₱1,167.78 |
| 100 | ₱41.29790 | ₱4,129.79 |
| 250 | ₱38.71940 | ₱9,679.85 |
| 500 | ₱37.16158 | ₱18,580.79 |
| 1,000 | ₱35.88126 | ₱35,881.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱34.29822 | ₱102,894.66 |

