Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV630IQ2T

DigiKey Part Number
497-12415-2-ND - Tape & Reel (TR)
497-12415-1-ND - Cut Tape (CT)
497-12415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV630IQ2T
Description
IC OPAMP GP 1 CIRCUIT 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSV630IQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
60µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.31000₱64.31
10₱46.33000₱463.30
25₱41.82800₱1,045.70
100₱36.90310₱3,690.31
250₱34.55568₱8,638.92
500₱33.14196₱16,570.98
1,000₱31.97656₱31,976.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱25.47688₱76,430.64
6,000₱24.86997₱149,219.82
9,000₱24.56596₱221,093.64
15,000₱24.22923₱363,438.45
21,000₱24.03242₱504,680.82
Manufacturers Standard Package