Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
16-TSSOP

TSV635IPT

DigiKey Part Number
497-9003-2-ND - Tape & Reel (TR)
497-9003-1-ND - Cut Tape (CT)
497-9003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV635IPT
Description
IC OPAMP GP 4 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV635IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
50µA (x4 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱118.50000₱118.50
10₱87.24100₱872.41
25₱79.48720₱1,987.18
100₱70.93600₱7,093.60
250₱66.86036₱16,715.09
500₱64.40332₱32,201.66
1,000₱62.38101₱62,381.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱60.24674₱150,616.85
5,000₱58.96034₱294,801.70
7,500₱58.31628₱437,372.10
Manufacturers Standard Package