
TSV791IYLT | |
|---|---|
DigiKey Part Number | 497-TSV791IYLTTR-ND - Tape & Reel (TR) 497-TSV791IYLTCT-ND - Cut Tape (CT) 497-TSV791IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV791IYLT |
Description | HIGH BANDWIDTH (50MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱51.92800 | ₱519.28 |
| 25 | ₱46.99680 | ₱1,174.92 |
| 100 | ₱41.55400 | ₱4,155.40 |
| 250 | ₱38.96000 | ₱9,740.00 |
| 500 | ₱37.39620 | ₱18,698.10 |
| 1,000 | ₱36.10814 | ₱36,108.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱34.51697 | ₱103,550.91 |
| 6,000 | ₱33.73865 | ₱202,431.90 |
| 9,000 | ₱33.34873 | ₱300,138.57 |
| 15,000 | ₱32.91670 | ₱493,750.50 |



