Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV852AIYST

DigiKey Part Number
497-13689-2-ND - Tape & Reel (TR)
497-13689-1-ND - Cut Tape (CT)
497-13689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV852AIYST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV852AIYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
800 µV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,658
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.21000₱104.21
10₱76.52200₱765.22
25₱69.57840₱1,739.46
100₱61.96180₱6,196.18
250₱58.32804₱14,582.01
500₱56.13422₱28,067.11
1,000₱54.33044₱54,330.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱51.62360₱206,494.40
8,000₱50.61765₱404,941.20
Manufacturers Standard Package