TSV912IYDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 611
Unit Price: ₱351.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,510
Unit Price: ₱351.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱197.88560
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: ₱173.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,325
Unit Price: ₱173.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,977
Unit Price: ₱173.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: ₱98.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,353
Unit Price: ₱98.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,823
Unit Price: ₱98.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: ₱210.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱113.13619
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Texas Instruments
In Stock: 4,542
Unit Price: ₱113.74000
Datasheet

Similar


Texas Instruments
In Stock: 3,279
Unit Price: ₱74.44000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912IYDT

DigiKey Part Number
497-10472-2-ND - Tape & Reel (TR)
497-10472-1-ND - Cut Tape (CT)
497-10472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
780µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.06000₱72.06
10₱52.34400₱523.44
25₱47.35400₱1,183.85
100₱41.87560₱4,187.56
250₱39.26488₱9,816.22
500₱37.69038₱18,845.19
1,000₱36.39458₱36,394.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱35.02564₱87,564.10
5,000₱34.20076₱171,003.80
7,500₱33.78780₱253,408.50
12,500₱33.32999₱416,624.88
17,500₱33.06267₱578,596.72
Manufacturers Standard Package