
TSX631IYLT | |
|---|---|
DigiKey Part Number | 497-14410-2-ND - Tape & Reel (TR) 497-14410-1-ND - Cut Tape (CT) 497-14410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX631IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX631IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 10 | ₱81.64300 | ₱816.43 |
| 25 | ₱74.29440 | ₱1,857.36 |
| 100 | ₱66.22560 | ₱6,622.56 |
| 250 | ₱62.38220 | ₱15,595.55 |
| 500 | ₱60.06452 | ₱30,032.26 |
| 1,000 | ₱58.15593 | ₱58,155.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.94926 | ₱101,847.78 |
| 6,000 | ₱33.18106 | ₱199,086.36 |
| 9,000 | ₱32.79663 | ₱295,169.67 |
| 15,000 | ₱32.37039 | ₱485,555.85 |

