ULQ2001D1013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,003
Unit Price: ₱36.33000
Datasheet

Direct


Texas Instruments
In Stock: 34,936
Unit Price: ₱75.63000
Datasheet

Direct


Texas Instruments
In Stock: 166
Unit Price: ₱62.53000
Datasheet
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULQ2001D1013TR

DigiKey Part Number
497-4989-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULQ2001D1013TR
Description
TRANS 7NPN DARL 50V 500MA 16-SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes