
USBLC6-2SC6Y | |
|---|---|
DigiKey Part Number | 497-11882-2-ND - Tape & Reel (TR) 497-11882-1-ND - Cut Tape (CT) 497-11882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-2SC6Y |
Description | TVS DIODE 5.25VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | USBLC6-2SC6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱17.74600 | ₱177.46 |
| 100 | ₱12.56510 | ₱1,256.51 |
| 500 | ₱9.76620 | ₱4,883.10 |
| 1,000 | ₱8.57520 | ₱8,575.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.15588 | ₱18,467.64 |











