
VIPER113XSTR | |
|---|---|
DigiKey Part Number | 497-VIPER113XSTR-ND - Tape & Reel (TR) 497-VIPER113XSCT-ND - Cut Tape (CT) 497-VIPER113XSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER113XSTR |
Description | IC OFFLINE SW MULT TOP 10SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER113XSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 30V | |
Duty Cycle | 80% | |
Frequency - Switching | 30kHz | |
Power (Watts) | 12 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱171.50000 | ₱171.50 |
| 10 | ₱128.33000 | ₱1,283.30 |
| 25 | ₱117.45640 | ₱2,936.41 |
| 100 | ₱105.52260 | ₱10,552.26 |
| 250 | ₱99.83676 | ₱24,959.19 |
| 500 | ₱96.40668 | ₱48,203.34 |
| 1,000 | ₱93.58461 | ₱93,584.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱90.60532 | ₱226,513.30 |

