Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER114XSTR

DigiKey Part Number
497-VIPER114XSTR-ND - Tape & Reel (TR)
497-VIPER114XSCT-ND - Cut Tape (CT)
497-VIPER114XSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER114XSTR
Description
IC OFFLINE SW MULT TOP 10SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 30kHz 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VIPER114XSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Buck, Buck-Boost, Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Duty Cycle
80%
Frequency - Switching
30kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Load, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,278
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱134.58000₱134.58
10₱99.86500₱998.65
25₱91.13520₱2,278.38
100₱81.52990₱8,152.99
250₱76.95288₱19,238.22
500₱74.18978₱37,094.89
1,000₱71.91734₱71,917.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱69.51796₱173,794.90
Manufacturers Standard Package