
VK05CFLTR-E | |
|---|---|
DigiKey Part Number | 497-6115-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VK05CFLTR-E |
Description | IC CCFL DRIVER 8SO |
Customer Reference | |
Detailed Description | CCFL Driver Controller No 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Driver | |
Frequency | - | |
Voltage - Supply | - | |
Current - Supply | 1.5 A | |
Current - Output Source/Sink | 1.5A | |
Dimming | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱25.01100 | ₱62,527.50 |

