
VN340SPTR-E | |
|---|---|
DigiKey Part Number | 497-6806-2-ND - Tape & Reel (TR) 497-6806-1-ND - Cut Tape (CT) 497-6806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN340SPTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN340SPTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 200mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.24000 | ₱338.24 |
| 10 | ₱258.62600 | ₱2,586.26 |
| 25 | ₱238.70040 | ₱5,967.51 |
| 100 | ₱216.80370 | ₱21,680.37 |
| 250 | ₱207.99864 | ₱51,999.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱198.61017 | ₱119,166.10 |
| 1,200 | ₱193.68985 | ₱232,427.82 |
| 1,800 | ₱191.22663 | ₱344,207.93 |
| 3,000 | ₱188.49679 | ₱565,490.37 |

