Power Switch/Driver 1:1 N-Channel 6A 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND830SPTR-E

DigiKey Part Number
497-VND830SPTR-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VND830SPTR-E
Description
IC PWR DRIVER N-CHAN 1:1 PWRSO10
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 10-PowerSO
EDA/CAD Models
VND830SPTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
60mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱183.92217₱110,353.30
1,200₱179.32887₱215,194.64
1,800₱177.02792₱318,650.26
3,000₱174.47813₱523,434.39
Manufacturers Standard Package