
VNF1248FTR | |
|---|---|
DigiKey Part Number | 497-VNF1248FTR-ND - Tape & Reel (TR) 497-VNF1248FTRCT-ND - Cut Tape (CT) 497-VNF1248FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNF1248FTR |
Description | HIGH-SIDE SWITCH CONTROLLER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | VNF1248FTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | SPI | |
Voltage - Load | 6V ~ 70V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 70V | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Latch Function | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.99000 | ₱239.99 |
| 10 | ₱181.50800 | ₱1,815.08 |
| 25 | ₱166.90680 | ₱4,172.67 |
| 100 | ₱150.81040 | ₱15,081.04 |
| 250 | ₱143.14152 | ₱35,785.38 |
| 500 | ₱138.51806 | ₱69,259.03 |
| 1,000 | ₱134.71282 | ₱134,712.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱130.01135 | ₱390,034.05 |











